807-036-453-101

Heilind Number:EDA807-036-453-101
Manufacturer:EDAC
Manufacturer Number:807-036-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connections in demanding environments. This green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and resistance to high temperatures. With a single row configuration and 36 positions, it offers ample connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees optimal conductivity and long-lasting performance. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise and secure mating. Its right angle mount orientation further enhances flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.