807-036-453-102

Heilind Number:EDA807-036-453-102
Manufacturer:EDAC
Manufacturer Number:807-036-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is designed to deliver exceptional performance with a 5A amperage rating. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with industry standards. With a single row layout and 36 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees excellent conductivity. Designed for seamless integration, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, making it ideal for various PCB applications. Its right-angle mount orientation allows for efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for even the most demanding environments. Trust in our High Temp Card Edge Connector for superior quality and performance in your electronic assemblies.