807-036-453-104

Heilind Number:EDA807-036-453-104
Manufacturer:EDAC
Manufacturer Number:807-036-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-performance electronic systems. Engineered for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With a single row layout and 36 positions, it offers seamless connectivity in compact spaces. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, it mounts at a right angle for easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications in industries such as automotive, aerospace, and telecommunications. Trust in its quality and performance to elevate your electronic designs to the next level.