807-036-453-107

Heilind Number:EDA807-036-453-107
Manufacturer:EDAC
Manufacturer Number:807-036-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in a variety of applications. This essential component boasts a vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate for superior heat resistance and safety. With a single row layout featuring 36 positions, it offers ample connectivity while maintaining a compact design. The copper alloy contact material ensures efficient power transmission, with a maximum amperage of 5A. Its .156-inch pitch and .2-inch row spacing allow for precise and secure attachment to PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance electronics. Its right-angle mount orientation further enhances versatility, making it a must-have in the world of PCB connectors. Trust in the quality and performance of our High Temp Card Edge Connector for seamless connectivity solutions.