807-036-453-108

Heilind Number:EDA807-036-453-108
Manufacturer:EDAC
Manufacturer Number:807-036-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety. Its Copper Alloy contact material guarantees high conductivity, making it ideal for high-speed data transmission. With a pitch of .156 inches and 36 positions, it offers seamless connectivity in a single row configuration. The right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its quality and performance for your next project.