807-036-453-112

Heilind Number:EDA807-036-453-112
Manufacturer:EDAC
Manufacturer Number:807-036-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance and safety. With a single row configuration and 36 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections, while the right-angle mount orientation allows for easy PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and automotive environments. Experience the perfect blend of performance and durability with our High Temp Card Edge Connector.