807-036-454-101

Heilind Number:EDA807-036-454-101
Manufacturer:EDAC
Manufacturer Number:807-036-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 36 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for efficiency, this connector boasts a 5A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation offers versatility in installation, making it a perfect choice for a wide range of electronic devices. Trust in the quality and performance of this connector for all your board-to-board PCB connection needs.