807-036-454-102

Heilind Number:EDA807-036-454-102
Manufacturer:EDAC
Manufacturer Number:807-036-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant Green color and crafted with precision from UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity under extreme conditions. With a 5 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its single row design with 36 positions and a pitch of .156 inches offers seamless integration on PCBs. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for optimal board-to-board connectivity in your electronic projects.