807-036-454-104

Heilind Number:EDA807-036-454-104
Manufacturer:EDAC
Manufacturer Number:807-036-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Designed for high temperature environments, this connector ensures optimal performance even in the most demanding conditions. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it guarantees both safety and efficiency. With a single row layout and 36 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure secure and stable connections. Its right-angle mount orientation is perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industries, including automotive, industrial, and telecommunications. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless and uninterrupted connectivity in your projects.