807-036-454-107

Heilind Number:EDA807-036-454-107
Manufacturer:EDAC
Manufacturer Number:807-036-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-454-107

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for demanding applications where reliability and durability are paramount. This essential component features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With a single row layout and 36 positions, it offers seamless connectivity for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees optimal performance and conductivity. Engineered for precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation and maintenance. Its right-angle mount orientation allows for versatile placement on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for industrial and commercial applications. Trust in its exceptional quality and performance to power your projects with efficiency and peace of mind. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.