807-036-454-108

Heilind Number:EDA807-036-454-108
Manufacturer:EDAC
Manufacturer Number:807-036-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-454-108

Detailed Description

Upgrade your high temperature electronic connections with our 807-036-454-108 High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The 36-position, single-row layout features high-quality copper alloy contacts, capable of carrying up to 5A of current with ease. With a .156-inch pitch and .2-inch row spacing, precise and reliable connections are guaranteed. Whether you're working with industrial machinery or telecommunications equipment, this connector, rated for an operating temperature range of -40 to 105°C, provides peace of mind. Its right-angle mount orientation offers flexibility in installation, making it ideal for board-to-board PCB connections. Trust in our EDA807 series to deliver exceptional performance and longevity in your electronic assemblies.