807-036-455-201

Heilind Number:EDA807-036-455-201
Manufacturer:EDAC
Manufacturer Number:807-036-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-455-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding electronic applications. Featuring a vibrant Green color, this connector is not only visually appealing but also stands out for its exceptional functionality. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in high-temperature environments. The two-row design with Copper Alloy contacts and a pitch of .156 inches guarantees secure and efficient connections. Boasting 36 positions, this connector offers ample versatility for various PCB setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a wide range of industrial settings. Trust in the superior quality of our Card Edge Connector for seamless board-to-board connections.