807-036-455-202

Heilind Number:EDA807-036-455-202
Manufacturer:EDAC
Manufacturer Number:807-036-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-455-202

Detailed Description

Introducing our 807-036-455-202 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a robust amperage rating of 5 A, it ensures dependable power transmission in demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior durability and fire resistance. Designed with two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 36 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme environmental conditions. Trust in the 807-036-455-202 for efficient and secure board-to-board PCB connections in your projects. Explore our full range of connectors under the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.