807-036-455-207

Heilind Number:EDA807-036-455-207
Manufacturer:EDAC
Manufacturer Number:807-036-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-455-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also highly functional. With a robust housing made of UL 94V-0 Diallyl Phthalate, it offers exceptional durability and fire resistance. The two rows of 36 Copper Alloy contacts ensure efficient power transmission with a maximum amperage of 5 A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.