807-036-455-208

Heilind Number:EDA807-036-455-208
Manufacturer:EDAC
Manufacturer Number:807-036-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, expertly engineered for superior performance in demanding environments. Designed for efficient board-to-board PCB connectivity, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, each precisely spaced at .156 inches with .2 inches between rows, it offers seamless signal transmission for up to 36 positions. Rated for a wide operating temperature range of -40 to 105 °C, this connector guarantees reliable connectivity even in extreme conditions. Its straight mount orientation and compact design make it ideal for space-constrained applications. Trust in the exceptional quality and performance of our High Temp Card Edge Connector for your next project.