807-036-456-201

Heilind Number:EDA807-036-456-201
Manufacturer:EDAC
Manufacturer Number:807-036-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-456-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding electronic applications. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional durability and reliability. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and safety compliance. This connector boasts two rows of copper alloy contacts, providing a total of 36 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme environments. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board PCB connections in your projects. Available in the Board To Board PCB Connectors section of our product catalog.