807-036-456-203

Heilind Number:EDA807-036-456-203
Manufacturer:EDAC
Manufacturer Number:807-036-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-456-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding electronic applications. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even under extreme temperatures ranging from -40 to 105 °C. With a vibrant green color and sleek straight mount orientation, it not only delivers on functionality but also adds a touch of visual appeal to your PCB layout. The connector boasts two rows with a total of 36 positions, each crafted with precision from Copper Alloy for superior conductivity. Operating at an amperage of 5A, it guarantees safe and stable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on board to board connections. Trust in the quality and reliability of our High Temp Card Edge Connector to meet all your connectivity needs with utmost efficiency. Elevate your electronic designs with this essential component today.