807-036-456-204

Heilind Number:EDA807-036-456-204
Manufacturer:EDAC
Manufacturer Number:807-036-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-456-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for robust and reliable board-to-board connections in high-temperature environments. Designed for industrial applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With two rows of 36 positions, it offers ample connectivity for your PCB assemblies. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform in even the most demanding conditions. Trust in its quality and performance for your connectivity needs.