807-036-456-207

Heilind Number:EDA807-036-456-207
Manufacturer:EDAC
Manufacturer Number:807-036-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable PCB connections in demanding industrial environments. Featuring a vibrant Green color for easy identification, this connector is engineered for optimal performance, with a 5A amperage capacity and robust housing material made of UL 94V-0 Diallyl Phthalate. With two rows of 36 positions each, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transmission, while the .156" pitch and .2" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical operations where durability and stability are paramount. Upgrade to our High Temp Card Edge Connector and experience unrivaled quality and performance in your PCB assemblies.