807-036-456-208

Heilind Number:EDA807-036-456-208
Manufacturer:EDAC
Manufacturer Number:807-036-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-456-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and high performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, each with 36 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a variety of environments. Its straight mount orientation simplifies assembly, making it ideal for high-temperature applications in industries such as automotive, aerospace, and industrial manufacturing. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless and efficient PCB connections.