807-036-457-101

Heilind Number:EDA807-036-457-101
Manufacturer:EDAC
Manufacturer Number:807-036-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout, it offers 36 positions for seamless integration. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-constrained applications, this right-angle mount connector guarantees a secure and space-saving connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial, automotive, and aerospace applications. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.