807-036-457-102

Heilind Number:EDA807-036-457-102
Manufacturer:EDAC
Manufacturer Number:807-036-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-457-102

Detailed Description

Introducing the 807-036-457-102 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row configuration, it offers 36 positions with a pitch of .156 inches, ensuring seamless and efficient board-to-board connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Perfect for applications requiring a current of up to 5A, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Its right-angle mount orientation and row spacing of .2 inches make it ideal for space-constrained installations. Trust in the 807-036-457-102 for dependable and high-temperature performance in your electronic projects.