807-036-457-103

Heilind Number:EDA807-036-457-103
Manufacturer:EDAC
Manufacturer Number:807-036-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-457-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in extreme conditions. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 36 positions, it offers streamlined connectivity for your PCBs. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Its right-angle mount orientation offers flexibility in PCB design. Trust in this high-quality component for seamless board-to-board connections in your projects.