807-036-457-107

Heilind Number:EDA807-036-457-107
Manufacturer:EDAC
Manufacturer Number:807-036-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-457-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections in even the most demanding environments. Designed for optimal durability and performance, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With a single row layout, 36 positions, and a pitch of .156 inches, it offers seamless integration into your PCB assembly process. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and long-term reliability. Its right-angle mount orientation makes it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial, automotive, and aerospace applications. Trust in our High Temp Card Edge Connector for secure and efficient board-to-board connections, every time.