807-036-457-112

Heilind Number:EDA807-036-457-112
Manufacturer:EDAC
Manufacturer Number:807-036-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-457-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. Featuring a vibrant green color for easy identification, this connector is a crucial component for seamless PCB connectivity. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and efficient power transmission. The single-row configuration with 36 positions and a pitch of .156 inches offers versatile connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for superior board-to-board connections in your projects.