807-036-458-101

Heilind Number:EDA807-036-458-101
Manufacturer:EDAC
Manufacturer Number:807-036-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. With a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. The single-row design features 36 positions, each with Copper Alloy contacts for excellent conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Its right-angle mount orientation and .156-inch pitch offer efficient and space-saving PCB connectivity. Trust in the quality and performance of this essential component for your electronic systems.