807-036-458-104

Heilind Number:EDA807-036-458-104
Manufacturer:EDAC
Manufacturer Number:807-036-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-458-104

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also engineered for durability and reliability. With a maximum amperage of 5 A, it ensures a stable power transfer for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame resistance and safety. Its single-row design with 36 positions allows for seamless board-to-board connectivity. Made of high-quality copper alloy, the contacts provide excellent conductivity. With a pitch of .156 in and row spacing of .2 in, installation is a breeze. The right-angle mount orientation offers flexibility in positioning. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in our product to deliver superior performance in your electronic applications.