807-036-458-107

Heilind Number:EDA807-036-458-107
Manufacturer:EDAC
Manufacturer Number:807-036-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and robust performance in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row layout and 36 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and efficient mating. Perfect for right angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its high amperage rating of 5A for secure power transmission. Elevate your connectivity solutions with this essential component, a standout in our comprehensive line of PCB connectors.