807-036-458-108

Heilind Number:EDA807-036-458-108
Manufacturer:EDAC
Manufacturer Number:807-036-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-458-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. This green connector features a single row with 36 positions, each crafted with precision from copper alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Designed for right-angle mounting, it is perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted performance in industrial, automotive, and other demanding settings. Upgrade your PCB connections with this high-quality, high-temperature connector.