807-036-458-112

Heilind Number:EDA807-036-458-112
Manufacturer:EDAC
Manufacturer Number:807-036-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-458-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed to meet the demanding needs of high-performance electronic applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector not only ensures reliable connectivity but also offers superior heat resistance. Its single row configuration, featuring 36 positions on a .156-inch pitch, allows for efficient board-to-board connections in tight spaces. Crafted with precision from copper alloy, the contacts guarantee optimal signal transmission. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for use in rugged environments. Trust in its durability and performance for all your PCB connectivity needs.