807-036-458-201

Heilind Number:EDA807-036-458-201
Manufacturer:EDAC
Manufacturer Number:807-036-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-458-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic connectivity needs. Designed for optimal performance in high-temperature environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With two rows of 36 positions each, it offers ample connectivity options for your PCB assembly. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Perfect for right-angle mounting, this connector is ideal for board-to-board PCB connections. Operable in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade your electronic systems with our High Temp Card Edge Connector, the perfect blend of quality, durability, and efficiency.