807-036-458-203

Heilind Number:EDA807-036-458-203
Manufacturer:EDAC
Manufacturer Number:807-036-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even in high-temperature environments. Featuring two rows of 36 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers secure and precise connectivity. The right-angle mount orientation allows for convenient installation in tight spaces. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh conditions while maintaining optimal functionality. Trust in the quality and durability of our High Temp Card Edge Connector for your next project.