807-036-458-207

Heilind Number:EDA807-036-458-207
Manufacturer:EDAC
Manufacturer Number:807-036-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-458-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. Featuring a vibrant Green color and crafted with precision from UL 94V-0 Diallyl Phthalate housing material, this connector ensures robust and safe operation. With a dual-row design and 36 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it is suitable for right-angle mount orientation. With an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its quality and performance for seamless board-to-board connectivity in your projects. Explore our full range of connectors for comprehensive solutions in interconnect technology.