807-036-458-208

Heilind Number:EDA807-036-458-208
Manufacturer:EDAC
Manufacturer Number:807-036-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-458-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 rated Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. Featuring two rows of high-performance Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers impeccable connectivity for up to 36 positions. Its right-angle mount orientation allows for space-saving installation, while its impressive 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal performance even in extreme conditions. Trust in this Card Edge Connector for seamless and efficient PCB connectivity in industrial, automotive, and aerospace applications.