807-036-458-212

Heilind Number:EDA807-036-458-212
Manufacturer:EDAC
Manufacturer Number:807-036-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your circuit board connectivity needs. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring superior heat resistance and protection. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 36 positions, it offers high-speed data transmission with optimal signal integrity. Its right-angle mount orientation and .2-inch row spacing allow for efficient PCB assembly. With a low operating temperature range of -40 to 105°C, it can withstand extreme environmental conditions. Trust in this green-colored connector for seamless and secure board-to-board connections in your electronic devices. Upgrade to the 807-036-458-212 for unmatched performance and reliability.