807-036-459-101

Heilind Number:EDA807-036-459-101
Manufacturer:EDAC
Manufacturer Number:807-036-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-459-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in even the most demanding environments. With a vibrant Green color for easy identification, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Boasting an impressive 5A amperage rating and contact material of Copper Alloy, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, perfect for a wide range of applications. Its right-angle mount orientation allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Explore our full range of connectors to find the perfect solution for your needs.