807-036-459-102

Heilind Number:EDA807-036-459-102
Manufacturer:EDAC
Manufacturer Number:807-036-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-459-102

Detailed Description

Introducing the 807-036-459-102 High Temp Card Edge Connector, your ultimate solution for reliable and high-performance board to board connectivity. Designed for industrial applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring superior heat resistance and long-term durability. With a green color for easy identification, it features one row of 36 copper alloy contacts, each capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing offer precise and secure connections, while the right-angle mount orientation allows for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in the 807-036-459-102 for efficient and dependable board-level connectivity in your applications.