807-036-459-103

Heilind Number:EDA807-036-459-103
Manufacturer:EDAC
Manufacturer Number:807-036-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-459-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in demanding electronic applications. Crafted with precision and durability in mind, this connector boasts a single row configuration with 36 positions, ensuring optimal connectivity for your PCB needs. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only enhances visibility but also guarantees superior heat resistance, rated for operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless and secure board-to-board connectivity. The copper alloy contact material ensures reliable and efficient signal transmission, while the right-angle mount orientation allows for flexible installation in tight spaces. Trust in this connector to deliver uncompromising performance in even the most challenging environments. Elevate your electronic designs with our High Temp Card Edge Connector.