807-036-459-104

Heilind Number:EDA807-036-459-104
Manufacturer:EDAC
Manufacturer Number:807-036-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-459-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding industrial applications. This essential component boasts a rugged construction, featuring a housing made from UL 94V-0 Diallyl Phthalate for superior durability and reliability in high-temperature environments. Its copper alloy contact material ensures excellent conductivity, while the 36 positions, arranged in a single row with a .156-inch pitch and .2-inch row spacing, offer seamless connectivity. Perfect for board-to-board PCB connections, this connector guarantees secure and efficient data transfer. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it delivers exceptional performance under extreme conditions. The vibrant green color not only adds a touch of visual appeal but also allows for easy identification on the PCB. Trust in the 807-036-459-104 for all your connectivity needs, and experience unparalleled quality and performance.