807-036-459-107

Heilind Number:EDA807-036-459-107
Manufacturer:EDAC
Manufacturer Number:807-036-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its durability and reliability. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures secure connections for high-speed data transmission. The single-row design with 36 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient mating. Perfect for board-to-board applications, this connector boasts a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in this essential component for your PCB connectivity needs.