807-036-459-108

Heilind Number:EDA807-036-459-108
Manufacturer:EDAC
Manufacturer Number:807-036-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-459-108

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for demanding applications where reliable connectivity is essential. This green connector features a single row layout with 36 positions, each meticulously crafted with copper alloy contacts for optimal conductivity. With a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures durability and safety in high-temperature environments, operating flawlessly in a wide range from -40 to 105°C. The right-angle mount orientation offers convenient PCB installation, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Trust in this connector for secure and high-performance card edge connectivity in your electronic designs.