807-036-459-201

Heilind Number:EDA807-036-459-201
Manufacturer:EDAC
Manufacturer Number:807-036-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-459-201

Detailed Description

Enhance your PCB connectivity with our high-performing High Temp Card Edge Connector. Designed for durability and efficiency, this essential component features a vibrant Green color and is capable of carrying up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. With two rows of 36 positions each, this connector offers ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its convenient Right Angle mount orientation makes installation a breeze. Trust in our Connector to deliver uncompromising performance in your PCB assembly projects. Upgrade to the best with this essential component from our extensive range of Board To Board PCB Connectors.