807-036-459-202

Heilind Number:EDA807-036-459-202
Manufacturer:EDAC
Manufacturer Number:807-036-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-459-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. This green connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring superior durability and heat resistance. With two rows of 36 copper alloy contacts, it delivers reliable power transmission at a maximum amperage of 5A. The .156 inch pitch and .2 inch row spacing allow for precise board-to-board connections, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require uncompromising performance and longevity. Trust in our cutting-edge technology to power your innovations.