807-036-459-207

Heilind Number:EDA807-036-459-207
Manufacturer:EDAC
Manufacturer Number:807-036-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-459-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connections in demanding environments. Featuring a vibrant Green color, this connector is not only visually distinct but also powerfully functional. With an impressive amperage rating of 5 A, it ensures efficient power transmission. The UL 94V-0 Diallyl Phthalate housing material offers superior heat resistance and flame retardancy, making it ideal for high-temperature applications. This connector boasts two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, providing secure and precise connections. With a total of 36 positions, it offers ample connectivity options for various electronic devices. Its right-angle mount orientation allows for space-saving installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Trust in our High Temp Card Edge Connector for efficient and durable board-to-board connections in your electronic designs.