807-036-459-208

Heilind Number:EDA807-036-459-208
Manufacturer:EDAC
Manufacturer Number:807-036-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-459-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of 36 positions each, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial settings. Its right-angle mount orientation and .156-inch pitch provide easy installation and secure attachment. Trust in this connector for efficient and effective interconnection in your PCB designs.