807-036-459-212

Heilind Number:EDA807-036-459-212
Manufacturer:EDAC
Manufacturer Number:807-036-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-459-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of Copper Alloy contacts offering a total of 36 positions, it provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the Right Angle mount orientation offers flexibility in installation. Rated for a wide operating temperature range of -40 to 105°C, this connector guarantees stable operation even in extreme conditions. Trust in this essential component for seamless board-to-board connections in your projects.