807-036-460-203

Heilind Number:EDA807-036-460-203
Manufacturer:EDAC
Manufacturer Number:807-036-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-460-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board connections in demanding industrial environments. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With a contact material of Copper Alloy, it guarantees reliable conductivity for power and signal transmission. The connector's two rows of 36 positions each, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're designing for automotive, aerospace, or telecommunications industries, trust in the superior quality and performance of our High Temp Card Edge Connector to meet your connectivity needs with ease.