807-036-460-204

Heilind Number:EDA807-036-460-204
Manufacturer:EDAC
Manufacturer Number:807-036-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-460-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high performance in demanding environments, this connector features a vibrant green color and is capable of handling up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate, it ensures both safety and longevity. With two rows of contacts made from copper alloy, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing, along with 36 positions, provide ample room for your PCB connections. This connector, with a straight mount orientation, is suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade to our High Temp Card Edge Connector and experience seamless and dependable PCB connectivity.