807-036-460-207

Heilind Number:EDA807-036-460-207
Manufacturer:EDAC
Manufacturer Number:807-036-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-460-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of precision-machined Copper Alloy contacts, capable of carrying up to 5A of current, you can trust in seamless power transmission. The .156-inch pitch and .2-inch row spacing offer optimal signal integrity, while the 36 positions accommodate a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it perfect for various applications in the electronics industry. Upgrade your PCB designs with our High Temp Card Edge Connector, a testament to quality and performance.