807-036-501-107

Heilind Number:EDA807-036-501-107
Manufacturer:EDAC
Manufacturer Number:807-036-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-501-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and 36 positions, it ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide a secure fit for your PCB connection needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in the electronics industry. Trust in its durability and precision for your board-to-board connections.